ECHU1H222GX5 | Panasonic

Film capacitor, 2.2 nF, ±2 %, 50 V (DC), PPS, ECHU1H222GX5

Order No.: 25D0142
EAN: 4099879814227
MPN:
ECHU1H222GX5
Series: ECHU
ECHU1H222GX5 Panasonic Film Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
667.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2225 €

Plastic film capacitor, ECHU1H222GX5, PANASONIC

Stacked Metallized PPS

Features

  • Small in size (Minimum size 1.6 mm × 0.8 mm)
  • RoHS compliant
  • For reflow soldering

Applications

  • Time-constant
  • Filtering
  • Oscillation and resonance
  • Audio circuit
Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 50 V
Rated voltage (AC) 30 V
Tolerance ±2 %
Dielectric material PPS
Design SMD 2012
Length 2 mm
Width 1.25 mm
Height 0.9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85322500
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes