ECHU1C223JX5 | Panasonic
Film capacitor, 22 nF, ±5 %, 16 V (DC), PPS, ECHU1C223JX5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: On Request
Plastic film capacitor, ECHU1C223JX5, PANASONIC
Stacked Metallized PPS
Features
- Small in size (Minimum size 1.6 mm × 0.8 mm)
- RoHS compliant
- For reflow soldering
Applications
- Time-constant
- Filtering
- Oscillation and resonance
- Audio circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 16 V | |
| Rated voltage (AC) | 11 V | |
| Tolerance | ±5 % | |
| Dielectric material | PPS | |
| Design | SMD 3216 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.9 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |