AYF330935 | Panasonic
Connector, 9 pole, pitch 0.3 mm, SMD, socket, gold-plated, AYF330935
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: On Request
Connector, AYF330935, Panasonic
Connector, Y3B, FPC, 0.30 mm pitch, 9 contacts.
Features
- Slim and low profile design
- Mechanical design freedom is achieved with double top and bottom contacts
- Easy-to-handle back lock structure
Applications
- Mobile devices, such as cellular phones, digital still cameras and digital video cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 0.3 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |