AYF330835 | Panasonic

Connector, 8 pole, pitch 0.3 mm, SMD, socket, gold-plated, AYF330835

Order No.: 34G7668
EAN: 4099891028367
MPN:
AYF330835
Series: Y3B
AYF330835 Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,737.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5474 €

Connector, AYF330835, Panasonic

Connector, Y3B, FPC, 0.30 mm pitch, 8 contacts, back lock.

Features

  • Slim and low profile design
  • Mechanical design freedom is achieved with double top and bottom contacts
  • Easy-to-handle back lock structure

Applications

  • Mobile devices, such as cellular phones, digital still cameras and digital video cameras
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 0.3 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes