AXT5E7026 | Panasonic
Connector, 70 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXT5E7026
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 13 Weeks
Connector, F4S, Socket for inspection usage, 0.40mm pitch, 70 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 70 pole | |
| Number of rows | 2 | |
| Grid | 0.4 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |