AXT516124 | Panasonic

Connector, 16 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXT516124

Order No.: 34G7630
EAN: 4099891028176
MPN:
AXT516124
Series: F4S
AXT516124 Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4046 €

Connector, AXT516124, Panasonic

Connector, F4S, Socket, 0.40 mm pitch, 16 contacts.

Features

  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices, such as cellular phones, digital still cameras and digital video cameras
Technical specifications
Filter Property Value
Pin number 16 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 5 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes