AXT4E2026 | Panasonic

Connector, 20 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXT4E2026

Order No.: 34G7626
EAN: 4099891028145
MPN:
AXT4E2026
Series: P4S
AXT4E2026 Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.7255 €
Connector, P4S-series, Header for inspection usage, 0.40mm pitch, 20 contacts
Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes