AXT420124J | Panasonic

Connector, 20 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXT420124J

Order No.: 34G7607
EAN: 4099891028060
MPN:
AXT420124J
AXT420124
Series: P4S
AXT420124J Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.8092 €

Connector, AXT420124J, Panasonic

Connector, P4S, Header, 0.40 mm pitch, 20 contacts.

Features

  • Greater flexibility in connector placement
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices, such as tablet PC, note PC, digital still cameras and digital video cameras
  • Board-to-board connection in measuring devices and industrial equipment
  • Consumer equipment such as handheld terminals
Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes