AXT324124 | Panasonic

Connector, 24 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXT324124

Order No.: 34G7588
EAN: 4099891028015
MPN:
AXT324124
Series: P4S
AXT324124 Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6545 €
Connector, P4S, Socket, 0.40mm pitch, 24 contacts
Technical specifications
Filter Property Value
Pin number 24 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes