AXN434C530P | Panasonic

Connector, 34 pole, 2 rows, pitch 0.8 mm, SMD, header, gold-plated, AXN434C530P

Order No.: 34G7508
EAN: 4099891027544
MPN:
AXN434C530P
Series: P8
AXN434C530P Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,558.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.5589 €

Connector, AXN434C530P, Panasonic

Connector, P8, Header with suction cover, 0.80 mm pitch, 34 contacts.

Features

  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
  • Porosity treatment for improved resistance against corrosion
  • Simple lock mechanism

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Filter Property Value
Pin number 34 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes