AXK8E3426WG | Panasonic

Connector, 34 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXK8E3426WG

Order No.: 34G7392
EAN: 4099891026394
MPN:
AXK8E3426WG
Series: P4
AXK8E3426WG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
112.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.2491 €
Connector, P4, Header for inspection usage only, 0.40mm pitch, 34 contacts, with soldering terminal, without positioning bosses
Technical specifications
Filter Property Value
Pin number 34 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes