AXK8E2426WG | Panasonic
Connector, 24 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXK8E2426WG
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 13 Weeks
Connector, P4, Header for inspection usage only, 0,4mm pitch, 24 contacts, with soldering terminal, withoutpositioning bosses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Number of rows | 2 | |
| Grid | 0.4 mm | |
| Connection | SMD | |
| Version | header | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 50 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |