AXK730447G | Panasonic

Connector, 30 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXK730447G

Order No.: 34G7336
EAN: 4099891026264
MPN:
AXK730447G
Series: P4
AXK730447G Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.071 €

Connector, AXK730447G, Panasonic

Connector, P4, Socket, 0.40 mm pitch, 30 contacts.

Features

  • Contributes to improved mating
  • “TOUGH CONTACT” construction provides high resistance to various environments
  • Design facilitates efficient mounting

Applications

  • Mobile devices, such as cellular phones, digital still cameras and digital video cameras
  • Board-to-board connection in measuring devices and industrial equipment
  • Consumer equipment such as handheld terminals
Technical specifications
Filter Property Value
Pin number 30 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes