AXK720327GJ | Panasonic

Connector, 20 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXK720327GJ

Order No.: 34G7327
EAN: 4099891026189
MPN:
AXK720327GJ
AXK720327G
Series: P4
AXK720327GJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.833 €

Connector, AXK720327GJ, Panasonic

Connector, P4, Socket, 0.40 mm pitch, 20 contacts.

Features

  • Contributes to improved mating
  • “TOUGH CONTACT” construction provides high resistance to various environments
  • Design facilitates efficient mounting

Applications

  • Mobile devices, such as cellular phones, digital still cameras and digital video cameras
  • Board-to-board connection in measuring devices and industrial equipment
  • Consumer equipment such as handheld terminals
Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 0.4 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 50 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes