AXK714247G | Panasonic
Connector, 14 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXK714247G
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 13 Weeks
Connector, AXK714247G, Panasonic
Connector, P4, Socket, 0.40 mm pitch, 14 contacts.
Features
- Contributes to improved mating
- “TOUGH CONTACT” construction provides high resistance to various environments
- Design facilitates efficient mounting
Applications
- Mobile devices, such as cellular phones, digital still cameras and digital video cameras
- Board-to-board connection in measuring devices and industrial equipment
- Consumer equipment such as handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Number of rows | 2 | |
| Grid | 0.4 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 50 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |