AXK6SE20437YG | Panasonic

Connector, 20 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6SE20437YG

Order No.: 34G7319
EAN: 4099891026141
MPN:
AXK6SE20437YG
Series: P5KS
AXK6SE20437YG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
235.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.3562 €
Connector, P5KS, Header for inspection usage, 0.50mm pitch, 20 contacts
Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes