AXK6S80637YGJ | Panasonic

Connector, 80 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6S80637YGJ

Order No.: 34G7317
EAN: 4099891026127
MPN:
AXK6S80637YGJ
AXK6S80637YG
Series: P5KS
AXK6S80637YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
1,939.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.9397 €

Connector, AXK6S80637YGJ, Panasonic

Connector, P5KS, Header, 0.50 mm pitch, 80 contacts, with positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Filter Property Value
Pin number 80 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes