AXK6S20447M1 | Panasonic
Connector, 20 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6S20447M1
Connector, V-Series, Header, 0.50mm pitch, 20 contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Number of rows | 2 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Version | header | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |