AXK6F10347YG | Panasonic
Connector, 10 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6F10347YG
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 46 Weeks
Connector, AXK6F10347YG, Panasonic
Connector, P5KF, Header, 0.50 mm pitch, 10 contacts, without positioning bosses.
Features
- Effective mating length
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Mobile devices and industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Number of rows | 2 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Version | header | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |