AXK5F50337YG | Panasonic

Connector, 50 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5F50337YG

Order No.: 34G7176
EAN: 4099891024994
MPN:
AXK5F50337YG
Series: P5KF
AXK5F50337YG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3,260.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.6303 €

Connector, AXK5F50337YG, Panasonic

Connector, P5KF, Socket, 0.50 mm pitch, 50 contacts, with positioning bosses.

Features

  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • “TOUGH CONTACT” construction provides high resistance to various environments
  • Effective mating length

Applications

  • Mobile devices and industrial equipment
Technical specifications
Filter Property Value
Pin number 50 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes