AXK5F20347YG | Panasonic
Connector, 20 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5F20347YG
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 52 Weeks
Connector, AXK5F20347YG, Panasonic
Connector, P5KF, Socket, 0.50 mm pitch, 20 contacts, without positioning bosses.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
- Gull-wing-shaped terminals to facilitate visual inspections
Applications
- Digital devices, such as digital still cameras and digital video cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Number of rows | 2 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |