AXK570137YGJ | Panasonic

Connector, 70 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK570137YGJ

Order No.: 34G7154
EAN: 4099891024802
MPN:
AXK570137YGJ
AXK570137YG
Series: P5K
AXK570137YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.0468 €
Connector, P5K, Socket, 0.50mm pitch, 70 contacts
Technical specifications
Filter Property Value
Pin number 70 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes