AXK520147YGJ | Panasonic

Connector, 20 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK520147YGJ

Order No.: 34G7146
EAN: 4099891024727
MPN:
AXK520147YGJ
AXK520147YG
Series: P5K
AXK520147YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.8211 €

Connector, AXK520147YGJ, Panasonic

Connector, P5K, Socket, 0.50 mm pitch, 20 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes