AXG8100J4 | Panasonic
Connector, 10 pole, 2 rows, pitch 0.35 mm, SMD, header, gold-plated, AXG8100J4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Connector, AXG8100J4, Panasonic
Connector, A35US, Header, 0.35 mm pitch, 10 contacts, power terminals.
Features
- Slim design
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Multiple connection of power signal between USB and battery in portable terminals such as smartphones and tablet PCs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Number of rows | 2 | |
| Grid | 0.35 mm | |
| Connection | SMD | |
| Version | header | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |