AXE516127 | Panasonic
Connector, 16 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXE516127
Connector, AXE516127, Panasonic
Connector, A4S, Socket, 0.40 mm pitch, 16 contacts.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Smartphones, laptops and other mobile devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Number of rows | 2 | |
| Grid | 0.4 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |