EEVTG1H681UM | Panasonic

Electrolytic capacitor, 680 µF, 50 V (DC), ±20 %, SMD, Ø 16 mm, EEVTG1H681UM

Order No.: 38D6339
EAN: 4099891912741
MPN:
EEVTG1H681UM
Series: TG
EEVTG1H681UM Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.19 €

Electrolytic capacitor, EEVTG1H681UM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 680 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.15 Ω
Ripple current 900 mA
Design SMD
diameter 16 mm
Length 16.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes