EEVTG1C471V | Panasonic

Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVTG1C471V

Order No.: 38D6313
EAN: 4099891912482
MPN:
EEVTG1C471V
Series: TG
EEVTG1C471V Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1067 €

Electrolytic capacitor, EEVTG1C471V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.12 Ω
Ripple current 800 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 200 pieces
Customs tariff number 85322200
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes