EEVFK1K331V | Panasonic

Electrolytic capacitor, 330 µF, 80 V (DC), ±20 %, SMD, Ø 16 mm, EEVFK1K331V

Order No.: 38D6265
EAN: 4099891912000
MPN:
EEVFK1K331V
Series: FK
EEVFK1K331V Panasonic Electrolytic Capacitors Image 1
EEVFK1K331V Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
719.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.4399 €

Electrolytic capacitor, EEVFK1K331V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 330 µF
Rated voltage (DC) 80 V
Tolerance ±20 %
Ripple current 793 mA
Design SMD
diameter 16 mm
Length 16.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes