EEVFK1H391Q | Panasonic

Electrolytic capacitor, 390 µF, 50 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK1H391Q

Order No.: 38D6246
EAN: 4099891911812
MPN:
EEVFK1H391Q
Series: FK
EEVFK1H391Q Panasonic Electrolytic Capacitors Image 1
EEVFK1H391Q Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.714 €

Electrolytic capacitor, EEVFK1H391Q, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 390 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 900 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 200 pieces
Country of origin MY
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes