EEUFR1V471L | Panasonic

Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFR1V471L

Order No.: 38D2941
EAN: 4099879875587
MPN:
EEUFR1V471L
Series: FR
EEUFR1V471L Panasonic Electrolytic Capacitors Image 1
EEUFR1V471L Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5593 €

Electrolytic capacitor, EEUFR1V471L, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 30 mΩ
Ripple current 1560 mA
Design radial
Grid 3.5 mm
diameter 8 mm
Length 20 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin MY
Original Packaging Bulk with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes