EEUFR1V471 | Panasonic
Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFR1V471
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available: 748 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6188 €
250 pcs.
0.5236 €
1000 pcs.
0.4403 €
2500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, EEUFR1V471, PANASONIC
Aluminum electrolytic capacitor
Features
- High reliability
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 28 mΩ | |
| Ripple current | 1790 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |