EEUFR1V222 | Panasonic

Electrolytic capacitor, 2200 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, EEUFR1V222

Order No.: 38D2925
EAN: 4099879875549
MPN:
EEUFR1V222
Series: FR
EEUFR1V222 Panasonic Electrolytic Capacitors Image 1
EEUFR1V222 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9278 €

Electrolytic capacitor, EEUFR1V222, PANASONIC

Aluminum electrolytic capacitor

Features

  • High reliability
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 2200 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 14 mΩ
Ripple current 3820 mA
Design radial
Grid 7.5 mm
diameter 16 mm
Length 25 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes