EEUFR1V221 | Panasonic
Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFR1V221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 5 Weeks
Electrolytic capacitor, EEUFR1V221, PANASONIC
Aluminum electrolytic capacitor
Features
- High reliability
-
- High reliability
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 56 mΩ | |
| Ripple current | 950 mA | |
| Design | radial | |
| Grid | 3.5 mm | |
| diameter | 8 mm | |
| Length | 11.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85322200 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |