EEUFM1H221 | Panasonic
Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFM1H221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 180 pcs.
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
1000 pcs.
0.5236 €
2000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium electrolytic capacitor, EEUFM1H221, Panasonic
Radial Lead Type
Features
- Endurance: 105 °C 2000 h to 7000 h
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 30 mΩ | |
| Ripple current | 1650 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |