EEUFM1E102 | Panasonic

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, EEUFM1E102

Order No.: 38D2572
EAN: 4099879875228
MPN:
EEUFM1E102
Series: FM
EEUFM1E102 Panasonic Electrolytic Capacitors Image 1
EEUFM1E102 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9520 €

Electrolytic capacitor, EEUFM1E102, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 1000 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 18 mΩ
Ripple current 2600 mA
Design radial
Grid 5 mm
diameter 12.5 mm
Length 20 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes