EEUFC1V121 | Panasonic

Electrolytic capacitor, 120 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFC1V121

Order No.: 38D2179
EAN: 4099879875112
MPN:
EEUFC1V121
Series: FC-A
EEUFC1V121 Panasonic Electrolytic Capacitors Image 1
EEUFC1V121 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4046 €

Electrolytic capacitor, EEUFC1V121, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 120 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 117 mΩ
Ripple current 555 mA
Design radial
Grid 3.5 mm
diameter 8 mm
Length 11.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes