EEUFC1H2R2 | Panasonic

Electrolytic capacitor, 2.2 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, EEUFC1H2R2

Order No.: 38D2069
EAN: 4099879875044
MPN:
EEUFC1H2R2
Series: FC-A
EEUFC1H2R2 Panasonic Electrolytic Capacitors Image 1
EEUFC1H2R2 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
604.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3023 €

Electrolytic capacitor, EEUFC1H2R2, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 2.2 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 1.3 Ω
Ripple current 45 mA
Design radial
Grid 2 mm
diameter 5 mm
Length 11 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin MY
Original Packaging Bulk with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes