EEUFC1E472 | Panasonic
Electrolytic capacitor, 4700 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, EEUFC1E472
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 1 Week
Aluminium electrolytic capacitor, EEUFC1E472, Panasonic
Radial Lead Type
Features
- Endurance: 105 °C 1000 h to 5000 h
- Low impedance
- RoHS compliant
Applications
- Audio/Visual equipment
- Optical equipment
- Measuring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4700 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 15 mΩ | |
| Ripple current | 3680 mA | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 18 mm | |
| Length | 35.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | MY |
| Original Packaging | Bulk with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |