EEUEE2G680 | Panasonic

Electrolytic capacitor, 68 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, EEUEE2G680

Order No.: 38D1670
EAN: 4099879874887
MPN:
EEUEE2G680
Series: EE
EEUEE2G680 Panasonic Electrolytic Capacitors Image 1
EEUEE2G680 Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.7608 €

Electrolytic capacitor, EEUEE2G680, PANASONIC

Aluminum electrolytic capacitor

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 68 µF
Rated voltage (DC) 400 V
Tolerance ±20 %
Ripple current 1470 mA
Design radial
Grid 7.5 mm
diameter 18 mm
Length 25 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Bulk with 50 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes