EEEHB1V330AP | Panasonic

Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, EEEHB1V330AP

Order No.: 38D5721
EAN: 4099891906535
MPN:
EEEHB1V330AP
Series: HB(A)
EEEHB1V330AP Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
483.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2416 €

Electrolytic capacitor, EEEHB1V330AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 33 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 84 mA
Design SMD
diameter 8 mm
Length 6.2 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin MY
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes