EEEHB0J101AP | Panasonic
Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEHB0J101AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: On Request
Electrolytic capacitor, EEEHB0J101AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| Ripple current | 71 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |