EEEFT1V561AP | Panasonic

Electrolytic capacitor, 560 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, EEEFT1V561AP

Order No.: 38D0527
EAN: 4099879874757
MPN:
EEEFT1V561AP
Series: FT
EEEFT1V561AP Panasonic Electrolytic Capacitors Image 1
EEEFT1V561AP Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6307 €

Electrolytic capacitor, EEEFT1V561AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 560 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 60 mΩ
Ripple current 1190 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MY
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes