EEEFT0J222AP | Panasonic
Electrolytic capacitor, 2200 µF, 6.3 V (DC), ±20 %, SMD, Ø 10 mm, EEEFT0J222AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, EEEFT0J222AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 6.3 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 60 mΩ | |
| Ripple current | 1190 mA | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 10.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |