EEEFT0J152AP | Panasonic

Electrolytic capacitor, 1500 µF, 6.3 V (DC), ±20 %, SMD, Ø 8 mm, EEEFT0J152AP

Order No.: 38D5498
EAN: 4099891904562
MPN:
EEEFT0J152AP
Series: FT
EEEFT0J152AP Panasonic Electrolytic Capacitors Image 1
EEEFT0J152AP Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Electrolytic capacitor, EEEFT0J152AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 1500 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.08 Ω
Ripple current 850 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MY
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes