EEEFPA221XAV | Panasonic

Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, SMD, Ø 63 mm, EEEFPA221XAV

Order No.: 38D5463
EAN: 4099891904333
MPN:
EEEFPA221XAV
Series: FP
EEEFPA221XAV Panasonic Electrolytic Capacitors Image 1
EEEFPA221XAV Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
396.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.4403 €

Electrolytic capacitor, EEEFPA221XAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.16 Ω
Ripple current 600 mA
Design SMD
diameter 63 mm
Length 8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 900 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes