EEEFPA122UAV | Panasonic

Electrolytic capacitor, 1200 µF, 10 V (DC), ±20 %, SMD, Ø 10 mm, EEEFPA122UAV

Order No.: 38D5461
EAN: 4099891904326
MPN:
EEEFPA122UAV
Series: FP
EEEFPA122UAV Panasonic Electrolytic Capacitors Image 1
EEEFPA122UAV Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.7021 €

Electrolytic capacitor, EEEFPA122UAV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 1200 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.08 Ω
Ripple current 850 mA
Design SMD
diameter 10 mm
Length 10.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes