EEEFP1C101AP | Panasonic
Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFP1C101AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4236 € *
Available: 1,990 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4236 €
10 pcs.
0.2820 €
100 pcs.
0.2356 €
500 pcs.
0.2047 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, EEEFP1C101AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 0.26 Ω | |
| Ripple current | 300 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |