EEEFN1E331P | Panasonic

Electrolytic capacitor, 330 µF, 25 V (DC), SMD, Ø 8 mm, EEEFN1E331P

Order No.: 38D5210
EAN: 4099891913779
MPN:
EEEFN1E331P
Series: FN
EEEFN1E331P Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2047 €

Electrolytic capacitor, EEEFN1E331P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 330 µF
Rated voltage (DC) 25 V
ESR (Equivalent Series Resistance) 0.16 Ω
Ripple current 600 mA
Design SMD
diameter 8 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin MY
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes