EEEFN1A330R | Panasonic

Electrolytic capacitor, 33 µF, 10 V (DC), SMD, Ø 4 mm, EEEFN1A330R

Order No.: 38D5159
EAN: 4099891913373
MPN:
EEEFN1A330R
Series: FN
EEEFN1A330R Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
799.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1999 €

Electrolytic capacitor, EEEFN1A330R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 33 µF
Rated voltage (DC) 10 V
ESR (Equivalent Series Resistance) 1.35 Ω
Ripple current 90 mA
Design SMD
diameter 4 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin MY
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes