EEEFN1A101UR | Panasonic
Electrolytic capacitor, 100 µF, 10 V (DC), SMD, Ø 5 mm, EEEFN1A101UR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3653 € *
Available: 985 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3653 €
10 pcs.
0.2440 €
100 pcs.
0.2035 €
500 pcs.
0.1773 €
1000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, EEEFN1A101UR, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- High capacitance
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 10 V | |
| ESR (Equivalent Series Resistance) | 0.7 Ω | |
| Ripple current | 160 mA | |
| Design | SMD | |
| diameter | 5 mm | |
| Length | 5.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |